Part Details for MC-7866 by California Eastern Laboratories (CEL)
Overview of MC-7866 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC-7866
MC-7866 CAD Models
MC-7866 Part Data Attributes
|
MC-7866
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
MC-7866
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 50MHz Min, 860MHz Max, 9 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 21.5 dB | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |