Part Details for MC-7852 by California Eastern Laboratories (CEL)
Overview of MC-7852 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC-7852
MC-7852 CAD Models
MC-7852 Part Data Attributes
|
MC-7852
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
MC-7852
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 50MHz Min, 860MHz Max, 9 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 18 dB | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for MC-7852
This table gives cross-reference parts and alternative options found for MC-7852. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-7852, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-7852 | Wide Band Low Power Amplifier, 50MHz Min, 860MHz Max, | NEC Electronics America Inc | MC-7852 vs MC-7852 |