Part Details for MC-630A-200V by Altech Corporation
Results Overview of MC-630A-200V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC-630A-200V Information
MC-630A-200V by Altech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC-630A-200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-630A-200V-ND
|
DigiKey | CONTACTOR 3P 600A 2 NO/2 NC 200V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,993.3700 | Buy Now |
DISTI #
845-MC630A200V
|
Mouser Electronics | Contactors - Electromechanical | 0 |
|
$2,090.7300 | Order Now |
DISTI #
75668464
|
RS | Contactor, 3 Pole, 600A, 2 NO/2 NC, 200VAC/DC coil | Altech Corp MC-630A-200V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,993.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1,995.5800 | Buy Now |
|
Onlinecomponents.com | Altech MC-630A-200V Contors, 3 Pole, Frame Size 800AF AC/DC, Common Coil, 200-240V, MC Series RoHS: Compliant | 0 |
|
$2,021.4900 / $2,132.2600 | Buy Now |