Part Details for MC-5974 by California Eastern Laboratories (CEL)
Overview of MC-5974 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015974AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Part Details for MC-5974
MC-5974 CAD Models
MC-5974 Part Data Attributes
|
MC-5974
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
MC-5974
California Eastern Laboratories (CEL)
Narrow Band Medium Power Amplifier, 872MHz Min, 905MHz Max, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 8 dBm | |
Operating Frequency-Max | 905 MHz | |
Operating Frequency-Min | 872 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 3 |