Part Details for MC-50A-DC24V by Altech Corporation
Overview of MC-50A-DC24V by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-50A-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-50A-DC24V-ND
|
DigiKey | CONTACTOR 3P 50A 2 NO/2 NC 24VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.4300 | Buy Now |
DISTI #
845-MC-50A-DC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 50A RoHS: Compliant | 1 |
|
$155.3600 / $176.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$137.5900 | Buy Now |
|
Onlinecomponents.com | CONTACTORS 3 POLE / FRAME SIZE 40AF / 65F RoHS: Compliant |
22 In Stock |
|
$144.8800 / $155.6100 | Buy Now |
|
Master Electronics | CONTACTORS 3 POLE / FRAME SIZE 40AF / 65F RoHS: Compliant |
22 In Stock |
|
$144.8800 / $155.6100 | Buy Now |
DISTI #
10049398
|
TestEquity LLC | Altech MC-50A-DC24V Contactors, 3 Pole, Frame Size 40AF / 65F DC Coil, 24V, MC Series | 0 |
|
$206.3800 | Buy Now |