Part Details for MC-50A-AC230V-L by Altech Corporation
Results Overview of MC-50A-AC230V-L by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC-50A-AC230V-L Information
MC-50A-AC230V-L by Altech Corporation is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC-50A-AC230V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-50A-AC230V-L-ND
|
DigiKey | CONTACTOR 3P 50A LUGS 2 NO/2 NC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.6100 | Buy Now |
DISTI #
845-MC50AAC230VL
|
Mouser Electronics | Contactors - Electromechanical | 0 |
|
$127.6400 / $154.9800 | Order Now |
DISTI #
75668454
|
RS | Contactor, 3 Pole, 50A, Lugs, 2 NO/2 NC, 230VAC Coil 50/60Hz | Altech Corp MC-50A-AC230V-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$173.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$115.7500 / $121.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.9900 / $145.6100 | Buy Now |
DISTI #
10047219
|
TestEquity LLC | Altech MC-50A-AC230V-L Contactor, 3 Pole, 50A, Lugs 2 NO/2 NC, 230VAC Coil 50/60Hz | 0 |
|
$173.6100 | Buy Now |