Part Details for MC-50A-AC208V by Altech Corporation
Overview of MC-50A-AC208V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-50A-AC208V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-50A-AC208V-ND
|
DigiKey | CONTACTOR 3P 50A 2 NO/2 NC 208VA Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$141.6420 / $150.5000 | Buy Now |
DISTI #
845-MC50AAC208V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 50A | 0 |
|
$120.2600 / $150.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.8000 / $144.0600 | Buy Now |
DISTI #
10047692
|
TestEquity LLC | Altech MC-50A-AC208V Contactors, 3 Pole, Frame Size 40AF / 65F AC Coil, 208V, MC Series | 0 |
|
$168.5500 | Buy Now |