Part Details for MC-50A-AC120V by Altech Corporation
Overview of MC-50A-AC120V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-50A-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-2077-ND
|
DigiKey | CONTACTOR 3P 50A 2 NO/2 NC 120VA Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$123.9372 / $150.5000 | Buy Now |
DISTI #
845-MC50AAC120V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 50A | 0 |
|
$123.1700 / $143.7900 | Order Now |
DISTI #
70250038
|
RS | Contactor, General Purpose, 120VAC Coil, 50A, 3-Pole, 2 NC/2 NO, MC Series | Altech Corp MC-50A-AC120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 13 |
|
$122.8100 / $153.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$112.3800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 50A (79x119x106)mm Direct Mount Contactor Relay RoHS: Compliant |
2 In Stock |
|
$114.8000 / $144.0600 | Buy Now |
DISTI #
65631003
|
Verical | Electromechanical Relay 120VAC 50A (79x119x106)mm Direct Mount Contactor Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 2 |
|
$177.6326 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 50A (79x119x106)mm Direct Mount Contactor Relay RoHS: Compliant |
2 In Stock |
|
$114.8000 / $144.0600 | Buy Now |
DISTI #
10047691
|
TestEquity LLC | Altech MC-50A-AC120V Contactors, 3 Pole, Frame Size 40AF / 65F AC Coil, 120V, MC Series | 0 |
|
$168.5500 | Buy Now |