Part Details for MC-50A-AC120V-L by Altech Corporation
Overview of MC-50A-AC120V-L by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-50A-AC120V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-50A-AC120V-L-ND
|
DigiKey | CONTACTOR 3P 50A LUGS 2 NO/2 NC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.5000 | Buy Now |
DISTI #
845-MC50AAC120VL
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 50A, Lugs | 0 |
|
$130.6400 / $139.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.3800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 3PST-NO(79x119x106)mm DIN Rail Contactor Relay RoHS: Compliant |
2 In Stock |
|
$114.8000 / $144.0600 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 3PST-NO(79x119x106)mm DIN Rail Contactor Relay RoHS: Compliant |
2 In Stock |
|
$114.8000 / $144.0600 | Buy Now |
DISTI #
10047218
|
TestEquity LLC | Altech MC-50A-AC120V-L Contactor, 3 Pole, 50A, Lugs 2 NO/2 NC, 120VAC Coil 50/60Hz | 0 |
|
$168.5500 | Buy Now |