Part Details for MC-50A/R-AC120V by Altech Corporation
Overview of MC-50A/R-AC120V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-50A/R-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-50A/R-AC120V-ND
|
DigiKey | REVERSING CONTACTOR 50A 2X 3P 12 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$354.8900 | Buy Now |
DISTI #
845-MC50ARAC120V
|
Mouser Electronics | Contactors - Electromechanical Reversing Contactor, 50A | 0 |
|
$346.4500 / $353.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$321.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$338.8200 / $358.6200 | Buy Now |
DISTI #
10047220
|
TestEquity LLC | Altech MC-50A/R-AC120V Reversing Contactor, 50A 2x 3 pole, 120VAC Coil 50/60Hz | 0 |
|
$482.6500 | Buy Now |