Part Details for MC-50A 220VDC 1A1B by LS Electric
Overview of MC-50A 220VDC 1A1B by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-50A 220VDC 1A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-50A-220VDC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 220VDC, 50A Min Qty: 1 | 0 |
|
$83.5400 / $101.4500 | RFQ |