Part Details for MC-4R64FKE6D-653 by Elpida Memory Inc
Overview of MC-4R64FKE6D-653 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC-4R64FKE6D-653
MC-4R64FKE6D-653 CAD Models
MC-4R64FKE6D-653 Part Data Attributes:
|
MC-4R64FKE6D-653
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
MC-4R64FKE6D-653
Elpida Memory Inc
Rambus DRAM Module, 32MX16, 1.28ns, MOS, SOCKET TYPE, RIMM-184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DMA | |
Package Description | DIMM, DIMM184,40 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | BLOCK ORIENTED PROTOCOL | |
Access Time-Max | 1.28 ns | |
Additional Feature | SELF CONTAINED REFRESH | |
Clock Frequency-Max (fCLK) | 600 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 536870912 bit | |
Memory IC Type | RAMBUS DRAM MODULE | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MC-4R64FKE6D-653
This table gives cross-reference parts and alternative options found for MC-4R64FKE6D-653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4R64FKE6D-653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYR163240G-653 | Rambus DRAM Module, 32MX16, 53ns, CMOS, RIMM-184 | Infineon Technologies AG | MC-4R64FKE6D-653 vs HYR163240G-653 |
HYMR11632-653 | Rambus DRAM Module, 32MX16, 53ns, CMOS, RIMM-184 | SK Hynix Inc | MC-4R64FKE6D-653 vs HYMR11632-653 |
HYR163249G-653 | Rambus DRAM Module, 32MX16, 53ns, CMOS, RIMM-184 | Infineon Technologies AG | MC-4R64FKE6D-653 vs HYR163249G-653 |
KMMR16R84C1-RG6 | Rambus DRAM Module, 8MX16, 53ns, CMOS, DIMM-184 | Samsung Semiconductor | MC-4R64FKE6D-653 vs KMMR16R84C1-RG6 |
HYR163220G-653 | Rambus DRAM Module, 32MX16, 1.25ns, CMOS, RIMM-184 | Infineon Technologies AG | MC-4R64FKE6D-653 vs HYR163220G-653 |
HYR163200G-653 | Rambus DRAM Module, 32MX16, 53ns, CMOS, RIMM-184 | Infineon Technologies AG | MC-4R64FKE6D-653 vs HYR163200G-653 |
HYMR23216H-653 | Rambus DRAM Module, 32MX16, 53ns, CMOS, RIMM-184 | SK Hynix Inc | MC-4R64FKE6D-653 vs HYMR23216H-653 |
KMMR16R84AC1-RG6 | Rambus DRAM Module, 32MX16, 53ns, CMOS, 1.250 INCH HEIGHT, RIMM-184 | Samsung Semiconductor | MC-4R64FKE6D-653 vs KMMR16R84AC1-RG6 |