Part Details for MC-4R128FKE8D-653 by Elpida Memory Inc
Overview of MC-4R128FKE8D-653 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC-4R128FKE8D-653
MC-4R128FKE8D-653 CAD Models
MC-4R128FKE8D-653 Part Data Attributes:
|
MC-4R128FKE8D-653
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
MC-4R128FKE8D-653
Elpida Memory Inc
Rambus DRAM Module, 64MX18, 53ns, MOS, SOCKET TYPE, RIMM-184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DMA | |
Package Description | DIMM, DIMM184,40 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | BLOCK ORIENTED PROTOCOL | |
Access Time-Max | 53 ns | |
Additional Feature | SELF CONTAINED REFRESH | |
Clock Frequency-Max (fCLK) | 600 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 1207959552 bit | |
Memory IC Type | RAMBUS DRAM MODULE | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 64MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MC-4R128FKE8D-653
This table gives cross-reference parts and alternative options found for MC-4R128FKE8D-653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4R128FKE8D-653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYR186420G-711 | Rambus DRAM Module, 64MX18, CMOS, RIMM-184 | Infineon Technologies AG | MC-4R128FKE8D-653 vs HYR186420G-711 |
MT8VR6418AG-750XX | Rambus DRAM Module, 64MX18, CMOS, RIMM-184 | Micron Technology Inc | MC-4R128FKE8D-653 vs MT8VR6418AG-750XX |
72MD-LP16-50-800 | Rambus DRAM Module, 64MX18, CMOS, DIMM-184 | Rambus Inc | MC-4R128FKE8D-653 vs 72MD-LP16-50-800 |
HYMR26418H-845 | Rambus DRAM Module, 64MX18, 45ns, CMOS, RIMM-184 | SK Hynix Inc | MC-4R128FKE8D-653 vs HYMR26418H-845 |
MR18R0828BN1-CK7 | Rambus DRAM Module, 64MX18, 45ns, CMOS, RIMM-184 | Samsung Semiconductor | MC-4R128FKE8D-653 vs MR18R0828BN1-CK7 |
MC-4R128FKE8D-745 | Rambus DRAM Module, 64MX18, 45ns, MOS, SOCKET TYPE, RIMM-184 | Elpida Memory Inc | MC-4R128FKE8D-653 vs MC-4R128FKE8D-745 |
MC-4R128FKE8D-845 | Rambus DRAM Module, 64MX18, 45ns, MOS, SOCKET TYPE, RIMM-184 | Elpida Memory Inc | MC-4R128FKE8D-653 vs MC-4R128FKE8D-845 |
HYMR16418H-845 | Rambus DRAM Module, 64MX18, CMOS, RIMM-184 | SK Hynix Inc | MC-4R128FKE8D-653 vs HYMR16418H-845 |
HYR186440G-653 | Rambus DRAM Module, 64MX18, CMOS, RIMM-184 | Infineon Technologies AG | MC-4R128FKE8D-653 vs HYR186440G-653 |
72MD-LP16-45-600 | Rambus DRAM Module, 64MX18, CMOS, DIMM-184 | Rambus Inc | MC-4R128FKE8D-653 vs 72MD-LP16-45-600 |