Part Details for MC-458DA72F-A10B by California Eastern Laboratories (CEL)
Results Overview of MC-458DA72F-A10B by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC-458DA72F-A10B Information
MC-458DA72F-A10B by California Eastern Laboratories (CEL) is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V016SA10BFG | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM | |
71T016SA10BF | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM | |
71V016SA10BF | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM |