Part Details for MC-458CB646F-A80 by Elpida Memory Inc
Overview of MC-458CB646F-A80 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC-458CB646F-A80
MC-458CB646F-A80 CAD Models
MC-458CB646F-A80 Part Data Attributes:
|
MC-458CB646F-A80
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
MC-458CB646F-A80
Elpida Memory Inc
Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-458CB646F-A80
This table gives cross-reference parts and alternative options found for MC-458CB646F-A80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-458CB646F-A80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M366S0924BTS-C80 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-458CB646F-A80 vs M366S0924BTS-C80 |
EDI4G649EV6D | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 | Electronic Designs Inc | MC-458CB646F-A80 vs EDI4G649EV6D |
THMY648091EG-10 | IC 8M X 64 SYNCHRONOUS DRAM MODULE, 7 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | MC-458CB646F-A80 vs THMY648091EG-10 |
WED3DG649V75D2 | Synchronous DRAM Module, 8MX64, CMOS, DIMM-168 | Microsemi Corporation | MC-458CB646F-A80 vs WED3DG649V75D2 |
M364C0883CT0-C50 | Fast Page DRAM Module, 8MX64, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-458CB646F-A80 vs M364C0883CT0-C50 |
WED3DG637V7D2 | Synchronous DRAM Module, 8MX64, CMOS, DIMM-168 | Microsemi Corporation | MC-458CB646F-A80 vs WED3DG637V7D2 |
MT8LDT864AG-5 | Fast Page DRAM Module, 8MX64, 50ns, CMOS, DIMM-168 | Micron Technology Inc | MC-458CB646F-A80 vs MT8LDT864AG-5 |
V43648S04VTG-12 | Synchronous DRAM Module, 8MX64, 7ns, CMOS | Mosel Vitelic Corporation | MC-458CB646F-A80 vs V43648S04VTG-12 |
HYM7V65831ATFG1-10P | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MC-458CB646F-A80 vs HYM7V65831ATFG1-10P |
M364E0803CT0-C50 | EDO DRAM Module, 8MX64, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-458CB646F-A80 vs M364E0803CT0-C50 |