Part Details for MC-454CB64LS-A10BL by NEC Electronics Group
Overview of MC-454CB64LS-A10BL by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC-454CB64LS-A10BL
MC-454CB64LS-A10BL CAD Models
MC-454CB64LS-A10BL Part Data Attributes
|
MC-454CB64LS-A10BL
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-454CB64LS-A10BL
NEC Electronics Group
Synchronous DRAM Module, 4MX64, 7ns, MOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-454CB64LS-A10BL
This table gives cross-reference parts and alternative options found for MC-454CB64LS-A10BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-454CB64LS-A10BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM13T4644MC-10T | DRAM Module, 1MX64, 8ns, CMOS | IBM | MC-454CB64LS-A10BL vs IBM13T4644MC-10T |
THL64V4075BTG-4 | IC 4M X 64 EDO DRAM MODULE, 40 ns, DMA144, DIMM-144, Dynamic RAM | Toshiba America Electronic Components | MC-454CB64LS-A10BL vs THL64V4075BTG-4 |
CL001T04645MPAT-70 | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-144 | Celestica Inc | MC-454CB64LS-A10BL vs CL001T04645MPAT-70 |
MK31VT464-10YE | Synchronous DRAM Module, 4MX64, 9ns, CMOS, SODIMM-144 | OKI Electric Industry Co Ltd | MC-454CB64LS-A10BL vs MK31VT464-10YE |
VP464641641BTS-10 | Synchronous DRAM Module, 4MX64, 7ns, CMOS, SODIMM-144 | Vanguard International Semiconductor Corporation | MC-454CB64LS-A10BL vs VP464641641BTS-10 |
HYM64V4005GCDL-50 | EDO DRAM Module, 4MX64, 50ns, CMOS, SODIMM-144 | Infineon Technologies AG | MC-454CB64LS-A10BL vs HYM64V4005GCDL-50 |
WED3DG644V10WD1-M | Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144 | Microsemi Corporation | MC-454CB64LS-A10BL vs WED3DG644V10WD1-M |
MT4LSDT464LHG-662B5 | Synchronous DRAM Module, 4MX64, 7.5ns, CMOS, SODIMM-144 | Micron Technology Inc | MC-454CB64LS-A10BL vs MT4LSDT464LHG-662B5 |
MT4LDT464HG-5XS | EDO DRAM Module, 4MX64, 50ns, CMOS, SODIMM-144 | Micron Technology Inc | MC-454CB64LS-A10BL vs MT4LDT464HG-5XS |
WED3DG644V75D1 | Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144 | Microsemi Corporation | MC-454CB64LS-A10BL vs WED3DG644V75D1 |