Memory
MC-4532DA726EF-A10
Description: Synchronous DRAM Module, 32MX72, 6ns, MOS, DIMM-168

Overview of MC-4532DA726EF-A10 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
P9030-0NTGI Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
P9030-0NTGI8 Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10

CAD Models for MC-4532DA726EF-A10 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-4532DA726EF-A10 by NEC Electronics Group

MC-4532DA726EF-A10
NEC Electronics Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
DIMM
Package Description
,
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
JESD-30 Code
R-XDMA-N168
Memory Density
2415919104 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX72
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. MC-4532DA726EF-A10
    NEC Electronics Group
    Synchronous DRAM Module, 32MX72, 6ns, MOS, DIMM-168
    VS

Alternate Parts for MC-4532DA726EF-A10

This table gives cross-reference parts and alternative options found for MC-4532DA726EF-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4532DA726EF-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT18LSDT3272G-10CXX Synchronous DRAM Module, 32MX72, 6ns, CMOS, Micron Technology Inc MC-4532DA726EF-A10 vs MT18LSDT3272G-10CXX
Part Number Description Manufacturer Compare
HYS72V32200GU-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Siemens MC-4532DA726EF-A10 vs HYS72V32200GU-8
WPD32M72-60MDC Memory IC, 32MX72, CMOS, PDMA168, White Electronic Designs Corp MC-4532DA726EF-A10 vs WPD32M72-60MDC
HYS72V32220GR-8B Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Siemens MC-4532DA726EF-A10 vs HYS72V32220GR-8B
MC-4532DA727-A75 Synchronous DRAM Module, 32MX72, 5.4ns, MOS, 43.18 MM HEIGHT, 1.27 MM PITCH, DIMM-168 NEC Electronics Group MC-4532DA726EF-A10 vs MC-4532DA727-A75
M372F3280DT1-C50 32MX72 EDO DRAM MODULE, 50ns, DMA168, DIMM-168 Samsung Semiconductor MC-4532DA726EF-A10 vs M372F3280DT1-C50
HYS72V32200GR-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Siemens MC-4532DA726EF-A10 vs HYS72V32200GR-8
MC-4532CC727EF-A75 Synchronous DRAM Module, 32MX72, 5.4ns, MOS, 34.93 MM HEIGHT, 1.27 MM PITCH, DIMM-168 NEC Electronics Group MC-4532DA726EF-A10 vs MC-4532CC727EF-A75
MC-4532DA726EFB-A10 Synchronous DRAM Module, 32MX72, 6ns, MOS, DIMM-168 NEC Electronics Group MC-4532DA726EF-A10 vs MC-4532DA726EFB-A10
HB56UW3272ETK-5F EDO DRAM Module, 32MX72, 50ns, CMOS, SOCKET TYPE, DIMM-168 Hitachi Ltd MC-4532DA726EF-A10 vs HB56UW3272ETK-5F
WPD32M72-70MDC Memory IC, 32MX72, CMOS, PDMA168, White Electronic Designs Corp MC-4532DA726EF-A10 vs WPD32M72-70MDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-4532DA726EF-A10 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-4532DA726EF-A10 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of MC-4532DA726EF-A10 would you like to use for your alert(s)?
  • Please alert me when MC-4532DA726EF-A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-4532DA726EF-A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-4532DA726EF-A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-4532DA726EF-A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-4532DA726EF-A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-4532DA726EF-A10 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: