Part Details for MC-4516DA726LFB-A80 by NEC Electronics Group
Overview of MC-4516DA726LFB-A80 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC-4516DA726LFB-A80
MC-4516DA726LFB-A80 CAD Models
MC-4516DA726LFB-A80 Part Data Attributes
|
MC-4516DA726LFB-A80
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-4516DA726LFB-A80
NEC Electronics Group
Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-4516DA726LFB-A80
This table gives cross-reference parts and alternative options found for MC-4516DA726LFB-A80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516DA726LFB-A80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI7216107D2-70VGO | EDO DRAM Module, 16MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | MC-4516DA726LFB-A80 vs STI7216107D2-70VGO |
V437316S04VTG-75 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | MC-4516DA726LFB-A80 vs V437316S04VTG-75 |
MH16V724ATJ-6 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Mitsubishi Electric | MC-4516DA726LFB-A80 vs MH16V724ATJ-6 |
HYMA6V16733E14HGTG-5 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | SK Hynix Inc | MC-4516DA726LFB-A80 vs HYMA6V16733E14HGTG-5 |
M372V1680CJ0-C50 | Fast Page DRAM Module, 16MX72, 50ns, CMOS, 1.250 INCH HEIGHT, DIMM-168 | Samsung Semiconductor | MC-4516DA726LFB-A80 vs M372V1680CJ0-C50 |
M372F1600ET0-C50 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-4516DA726LFB-A80 vs M372F1600ET0-C50 |
MC-4516DA727PFA-A75 | Synchronous DRAM Module, 16MX72, 5.4ns, MOS, DIMM-168 | Elpida Memory Inc | MC-4516DA726LFB-A80 vs MC-4516DA727PFA-A75 |
STI7216105D2-60VGU | Fast Page DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MC-4516DA726LFB-A80 vs STI7216105D2-60VGU |
KMM372V1600BK-6 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-4516DA726LFB-A80 vs KMM372V1600BK-6 |
MT18LSDT1672AG-133XX | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, MO-161, DIMM-168 | Micron Technology Inc | MC-4516DA726LFB-A80 vs MT18LSDT1672AG-133XX |