Part Details for MC-4516DA726F-A80 by Elpida Memory Inc
Overview of MC-4516DA726F-A80 by Elpida Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC-4516DA726F-A80
MC-4516DA726F-A80 CAD Models
MC-4516DA726F-A80 Part Data Attributes
|
MC-4516DA726F-A80
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
MC-4516DA726F-A80
Elpida Memory Inc
Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-4516DA726F-A80
This table gives cross-reference parts and alternative options found for MC-4516DA726F-A80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516DA726F-A80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-4516DA726F-A80 | Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168 | NEC Electronics Group | MC-4516DA726F-A80 vs MC-4516DA726F-A80 |
MC-4516DA726LF-A80 | Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168 | Elpida Memory Inc | MC-4516DA726F-A80 vs MC-4516DA726LF-A80 |
MC-4516DA726LF-A80 | Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168 | NEC Electronics Group | MC-4516DA726F-A80 vs MC-4516DA726LF-A80 |