Part Details for MC-4516CA727XFA-A75 by Elpida Memory Inc
Overview of MC-4516CA727XFA-A75 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for MC-4516CA727XFA-A75
MC-4516CA727XFA-A75 CAD Models
MC-4516CA727XFA-A75 Part Data Attributes:
|
MC-4516CA727XFA-A75
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
MC-4516CA727XFA-A75
Elpida Memory Inc
Synchronous DRAM Module, 16MX72, 5.4ns, MOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 2.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MC-4516CA727XFA-A75
This table gives cross-reference parts and alternative options found for MC-4516CA727XFA-A75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516CA727XFA-A75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-4516CA727XFA-A75A | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Elpida Memory Inc | MC-4516CA727XFA-A75 vs MC-4516CA727XFA-A75A |
MH16S72APHB-5 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Mitsubishi Electric | MC-4516CA727XFA-A75 vs MH16S72APHB-5 |
MH16S72APHB-6 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Mitsubishi Electric | MC-4516CA727XFA-A75 vs MH16S72APHB-6 |