Part Details for MC-40A-AC277V by Altech Corporation
Overview of MC-40A-AC277V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-40A-AC277V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-40A-AC277V-ND
|
DigiKey | CONTACTOR 3P 40A 2 NO/2 NC 277VA Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.9200 | Buy Now |
DISTI #
845-MC40AAC277V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 40A | 0 |
|
$104.6200 / $113.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$81.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.6400 / $104.7900 | Buy Now |
DISTI #
10047688
|
TestEquity LLC | Altech MC-40A-AC277V Contactor, 3 Pole, 40A 2 NO/2 NC, 277VAC Coil 60Hz | 0 |
|
$122.6100 | Buy Now |