Part Details for MC-40A/4-AC220V by Altech Corporation
Overview of MC-40A/4-AC220V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-40A/4-AC220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MC-40A/4-AC220V-ND
|
DigiKey | CONTACTOR, 4 POLE, 40A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.3300 | Buy Now |
DISTI #
845-MC-40A/4-AC220V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 4 Pole, 40A | 0 |
|
$111.3600 / $133.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$101.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.9700 / $130.5600 | Buy Now |
DISTI #
10047215
|
TestEquity LLC | Altech MC-40A/4-AC220V Contactor, 4 Pole, 40A 220VAC Coil 50/60Hz | 0 |
|
$152.7600 | Buy Now |