Part Details for MC-400A-300V by Altech Corporation
Results Overview of MC-400A-300V by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC-400A-300V Information
MC-400A-300V by Altech Corporation is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51742-10502400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S STB Vertical Receptacle. |
Price & Stock for MC-400A-300V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-400A-300V-ND
|
DigiKey | CONTACTOR 3P 400A 2 NO/2 NC 300V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,464.6100 | Buy Now |
DISTI #
845-MC400A300V
|
Mouser Electronics | Contactors - Electromechanical | 0 |
|
$1,038.3000 | Order Now |
DISTI #
75668425
|
RS | Contactor, 3 Pole, 400A, 2 NO/2 NC, 300VAC coil | Altech Corp MC-400A-300V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,464.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$976.4200 | Buy Now |
|
Onlinecomponents.com | Altech MC-400A-300V Contors, 3 Pole, Frame Size 400AF AC/DC Common Coil, 265-347V, MC Series RoHS: Compliant | 0 |
|
$1,015.4600 / $1,057.7700 | Buy Now |
DISTI #
10049385
|
TestEquity LLC | Altech MC-400A-300V Contactors, 3 Pole, Frame Size 400AF AC/DC Common Coil, 265-347V, MC Series | 0 |
|
$1,464.6100 | Buy Now |