Part Details for MC-35/37-MULTI-67-PVO-BK by Phoenix Contact
Overview of MC-35/37-MULTI-67-PVO-BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
SF-QXP85B402D-000 | Amphenol Cables on Demand | Amphenol SF-QXP85B402D-000 QSFP28 100GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (MTP/MPO Connector) by Amphenol XGIGA [QXP85B402D] | |
P82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, PDIP40, DIP-40 |
Price & Stock for MC-35/37-MULTI-67-PVO-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable feed-through plates - no. of conductors: 37 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: 4x 6 mm ... 10 mm - color: black RoHS: Compliant | 0 |
|
$17.0400 / $21.4800 | Buy Now |
|
Master Electronics | Cable feed-through plates - no. of conductors: 37 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: 4x 6 mm ... 10 mm - color: black RoHS: Compliant | 0 |
|
$17.0400 / $21.4800 | Buy Now |