Part Details for MC-306-32.7680K-A0:ROHS by Seiko Epson Corporation
Results Overview of MC-306-32.7680K-A0:ROHS by Seiko Epson Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC-306-32.7680K-A0:ROHS Information
MC-306-32.7680K-A0:ROHS by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVF-G | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for MC-306-32.7680K-A0:ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL,32.7680KHZ,12.5PF,SMD,LEAD FREE | 2659 |
|
$0.3375 / $0.9204 | Buy Now |
|
Quest Components | CRYSTAL,32.7680KHZ,12.5PF,SMD,LEAD FREE (Also Known As: MC-30632.7680K-A0:ROHS) | 2659 |
|
$0.3375 / $0.9204 | Buy Now |
|
Quest Components | CRYSTAL,32.7680KHZ,12.5PF,SMD,LEAD FREE (Also Known As: MC-30632.7680K-A0:ROHS) | 1120 |
|
$0.5880 / $1.4700 | Buy Now |
|
Quest Components | CRYSTAL,32.7680KHZ,12.5PF,SMD,LEAD FREE | 1120 |
|
$0.5880 / $1.4700 | Buy Now |
|
Quest Components | CRYSTAL,32.7680KHZ,12.5PF,SMD,LEAD FREE | 191 |
|
$1.2800 / $2.5600 | Buy Now |
|
Quest Components | CRYSTAL,32.7680KHZ,12.5PF,SMD,LEAD FREE (Also Known As: MC-30632.7680K-A0:ROHS) | 191 |
|
$1.2800 / $2.5600 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |