Part Details for MC-306 32.7680KF-AJ0 ROHS by Seiko Epson Corporation
Results Overview of MC-306 32.7680KF-AJ0 ROHS by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC-306 32.7680KF-AJ0 ROHS Information
MC-306 32.7680KF-AJ0 ROHS by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVF-G | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for MC-306 32.7680KF-AJ0 ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-MC-30632.7680KF-AJ0ROHSTR-ND
|
DigiKey | MC-306 32.7680KF-AJ0: ROHS SMD T Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
DISTI #
732-327680KF-AJ0ROHS
|
Mouser Electronics | Crystals MC-306 32.7680KF-AJ0: ROHS SMD T/FORK XTL KHZ +/-10PPM,-40~85C 8.0PF 1KTR RoHS: Compliant | 0 |
|
$0.4450 / $0.8600 | Order Now |