Part Details for MC-306 32.7680K-E3: PURE SN by Seiko Epson Corporation
Overview of MC-306 32.7680K-E3: PURE SN by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK3568RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour PURE ORANGE ,RECEPTACLE MODULE and ROHS COMPLIANT | |
HM2DK1247PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour PURE ORANGE,PLUG MODULE and ROHS COMPLIANT | |
71363-302LF | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54um (100u\\.) Pure Tin Plating |
Price & Stock for MC-306 32.7680K-E3: PURE SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-MC306-32.7KE3SN
|
Mouser Electronics | Crystals 32.768KHz 20ppm 6.0pF -40C +85C RoHS: Compliant | 3802 |
|
$0.9170 / $1.5200 | Buy Now |
DISTI #
79326942
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2410 | Americas - 500 |
|
$1.1791 / $1.3780 | Buy Now |