Part Details for MC-254-10-SL-RA-DIP by SPC Multicomp
Overview of MC-254-10-SL-RA-DIP by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 |
Price & Stock for MC-254-10-SL-RA-DIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5376
|
Newark | Conn, Header, R/A, 10Pos, 2Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mc 254 Series Rohs Compliant: Yes |Multicomp Pro MC-254-10-SL-RA-DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 457 |
|
$0.0590 | Buy Now |