Part Details for MC-22A/4-AC208V by Altech Corporation
Overview of MC-22A/4-AC208V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-22A/4-AC208V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-22A/4-AC208V-ND
|
DigiKey | CONTACTOR 4P22A 208VAC COIL 50/6 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.0900 | Buy Now |
DISTI #
845-MC-22A/4-AC208V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 4 Pole,22A | 0 |
|
$73.3000 / $82.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$56.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.8000 / $77.1400 | Buy Now |
DISTI #
10047209
|
TestEquity LLC | Altech MC-22A/4-AC208V Contactor, 4 Pole,22A 208VAC Coil 50/60Hz | 0 |
|
$84.2700 | Buy Now |