Part Details for MC-225A 400VAC 2A2B by LS Electric
Overview of MC-225A 400VAC 2A2B by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78225ANEZ | Renesas Electronics Corporation | 4-Phase Interleaved Boost PWM Controller with Light Load Efficiency Enhancement | |
ISL78225ANEZ-T | Renesas Electronics Corporation | 4-Phase Interleaved Boost PWM Controller with Light Load Efficiency Enhancement | |
57202-S52-25ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 50 Position ,2.00mm (0.079in) Pitch |
Price & Stock for MC-225A 400VAC 2A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-225A-400VAC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO x2 + NC x2, 225A Min Qty: 1 | 0 |
|
$262.3300 / $307.0700 | RFQ |