Part Details for MC-2228GG by SPC Multicomp
Overview of MC-2228GG by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-2228GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9512
|
Newark | Mini Shunt Jumper, 2Pos, 2.54Mm, Accessory Type:Mini Shunt Jumper, For Use With:Board-To-Board Header Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:2228 Rohs Compliant: Yes |Multicomp Pro MC-2228GG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2529 |
|
$0.1860 / $0.2010 | Buy Now |
Part Details for MC-2228GG
MC-2228GG CAD Models
MC-2228GG Part Data Attributes
|
MC-2228GG
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC-2228GG
SPC Multicomp
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MATERIAL: PHOSPHOR BRONZE, FINISH: GOLD | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE6.6/POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |