Part Details for MC-20PLCC by SPC Multicomp
Results Overview of MC-20PLCC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC-20PLCC Information
MC-20PLCC by SPC Multicomp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for MC-20PLCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T9108
|
Newark | Plcc Socket, 20 Position, Through Hole, No. Of Contacts:20Contacts, Connector Type:Plcc Socket, P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$1.2300 / $2.2000 | Buy Now |
Part Details for MC-20PLCC
MC-20PLCC CAD Models
MC-20PLCC Part Data Attributes
|
MC-20PLCC
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC-20PLCC
SPC Multicomp
IC Socket, PLCC20, 20 Contact(s), Solder
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Breadth | 0.61 inch | |
Body Depth | 0.318 inch | |
Body Length | 0.61 inch | |
Contact Configuration | 5X5 | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Termination Type | SOLDER |
MC-20PLCC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MC-20PLCC is -40°C to +85°C.
-
Yes, the MC-20PLCC is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The maximum power dissipation for the MC-20PLCC is 1.5W, and it's recommended to use a heat sink for high-power applications.
-
Yes, the MC-20PLCC is designed to withstand high-vibration environments, making it suitable for industrial and automotive applications.
-
Yes, the MC-20PLCC is available in different package options, including PLCC, PDIP, and SOIC, to accommodate various design requirements.