Part Details for MC-201RC by Hirose Electric Co Ltd
Results Overview of MC-201RC by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC-201RC Information
MC-201RC by Hirose Electric Co Ltd is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MC-201RC
MC-201RC CAD Models
MC-201RC Part Data Attributes
|
MC-201RC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC-201RC
Hirose Electric Co Ltd
Splitter And Combiner, 30MHz Min, 200MHz Max, 0.6dB Insertion Loss-Max
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |