Part Details for MC-201R by Hirose Electric Co Ltd
Overview of MC-201R by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MC-201R
MC-201R CAD Models
MC-201R Part Data Attributes:
|
MC-201R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC-201R
Hirose Electric Co Ltd
Splitter And Combiner, 30MHz Min, 200MHz Max, 0.6dB Insertion Loss-Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |