Part Details for MC-18B-AC208V by Altech Corporation
Overview of MC-18B-AC208V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-18B-AC208V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-18B-AC208V-ND
|
DigiKey | CONTACTOR 3P18A 1 NO/1 NC 208VAC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.5200 | Buy Now |
DISTI #
845-MC18BAC208V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,18A | 0 |
|
$43.0300 / $48.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$35.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4000 / $48.1800 | Buy Now |
DISTI #
10047670
|
TestEquity LLC | Altech MC-18B-AC208V Contactors, 3 Pole, Frame Size 22AF AC Coil, 208V, MC Series | 0 |
|
$52.6300 | Buy Now |