Part Details for MC-18B-AC120V by Altech Corporation
Overview of MC-18B-AC120V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-18B-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-2075-ND
|
DigiKey | CONTACTOR 3P18A 1 NO/1 NC 120VAC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$41.4656 / $52.5200 | Buy Now |
DISTI #
845-MC-18B-AC120V
|
Mouser Electronics | Contactors - Electromechanical 18A 120VAC 1NO/1NC 3 Pole 50/60Hz | 0 |
|
$39.9100 / $49.7100 | Order Now |
DISTI #
70248594
|
RS | Contactor, General Purpose, 120VAC Coil, 18A, 3-Pole, 1 NO/1 NC, MC Series | Altech Corp MC-18B-AC120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 34 |
|
$42.8600 / $53.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.0900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 18A DIN Rail Contactor Relay RoHS: Compliant |
13 In Stock |
|
$62.2000 / $65.4100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 18A DIN Rail Contactor Relay RoHS: Compliant |
5 In Stock |
|
$36.4000 / $48.1800 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 18A DIN Rail Contactor Relay RoHS: Compliant |
5 In Stock |
|
$36.4000 / $48.1800 | Buy Now |
DISTI #
10047669
|
TestEquity LLC | Altech MC-18B-AC120V Contactors, 3 Pole, Frame Size 22AF AC Coil, 120V, MC Series | 0 |
|
$52.6300 | Buy Now |