Part Details for MC-185A-300V by Altech Corporation
Overview of MC-185A-300V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S185APC | Rochester Electronics LLC | Replacement for AMD part number AM27S185APC. Buy from authorized manufacturer Rochester Electronics. | |
74185AN | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74185AN. Buy from authorized manufacturer Rochester Electronics. | |
54185AJ/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54185AJ. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for MC-185A-300V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-185A-300V-ND
|
DigiKey | CONTACTOR 3P 185A 2 NO/2 NC 300V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$495.7200 | Buy Now |
DISTI #
845-MC185A300V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 185A | 0 |
|
$479.3300 / $485.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$449.4700 | Buy Now |
|
Onlinecomponents.com | Altech MC-185A-300V Contors, 3 Pole, Frame Size 150AF/225AF AC/DC Common Coil, 265-347V, MC Series RoHS: Compliant | 0 |
|
$465.9500 / $493.7700 | Buy Now |
DISTI #
10049361
|
TestEquity LLC | Altech MC-185A-300V Contactors, 3 Pole, Frame Size 150AF/225AF AC/DC Common Coil, 265-347V, MC Series | 0 |
|
$674.2000 | Buy Now |