Part Details for MC-146 32.7680KA-E0: PURE SN by Seiko Epson Corporation
Overview of MC-146 32.7680KA-E0: PURE SN by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-146 32.7680KA-E0: PURE SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-MC-14632.7680KA-E0:PURESNCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3923 / $0.7500 | Buy Now |
DISTI #
732-46327680KAE0PRSN
|
Mouser Electronics | Crystals SMD XTL KHZ +/-20PPM,-40~85C 6.0PF 1K TR RoHS: Compliant | 630 |
|
$0.3590 / $0.7300 | Buy Now |