Part Details for MC-146 32,768KHZ 9PF 20PPM by Seiko Epson Corporation
Overview of MC-146 32,768KHZ 9PF 20PPM by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-146 32,768KHZ 9PF 20PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QUARZ3720
|
Rutronik | MC-146 32,768kHz 9pF 20ppm RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 84000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2680 / $0.3153 | Buy Now |