Part Details for MC-141-007-261-00WN by AirBorn Inc
Overview of MC-141-007-261-00WN by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-141-007-261-00WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MC141072610WN
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR, M SERIES | 0 |
|
$317.2700 / $357.8200 | Order Now |
DISTI #
ABNMC-141-007-261-00WN
|
Heilind Electronics | CON QUICK RELEASE RECEPTACLE | Americas - 12 in Stock |
|
$135.9159 / $373.3983 | Buy Now |
DISTI #
MC-141-007-261-00WN
|
TTI | Circular MIL Spec Connector CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 290 In Stock |
|
$313.6800 / $319.3200 | Buy Now |
DISTI #
ABNMC-141-007-261-00WN
|
Interstate Connecting Components | CON QUICK RELEASE RECEPTACLE | 37 |
|
$135.9159 / $373.3983 | Buy Now |
Part Details for MC-141-007-261-00WN
MC-141-007-261-00WN CAD Models
MC-141-007-261-00WN Part Data Attributes:
|
MC-141-007-261-00WN
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MC-141-007-261-00WN
AirBorn Inc
Circular Connector, 26 Contact(s), Brass, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ELECTROLESS NICKEL | |
Shell Material | BRASS | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |