Part Details for MC-130A-DC110V-L by Altech Corporation
Overview of MC-130A-DC110V-L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
UPA2766T1A-E2-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 130A 0.88Mohm 8Pin HVSON (6051) |
Price & Stock for MC-130A-DC110V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MC-130A-DC110V-L-ND
|
DigiKey | CONTACTOR, 3 POLE, 130A,LUGS Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.6200 | Buy Now |
DISTI #
845-MC-130A-DC110V-L
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 130A,lugs | 0 |
|
$334.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$326.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$339.8000 / $358.9400 | Buy Now |
DISTI #
10047055
|
TestEquity LLC | Altech MC-130A-DC110V-L Contactors, 3 Pole, Frame Size 150AF/225AF DC Coil, 110V, MC Series | 0 |
|
$490.1000 | Buy Now |