Part Details for MC-1220-LTE CAT4-US by Moxa Inc
Results Overview of MC-1220-LTE CAT4-US by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC-1220-LTE CAT4-US Information
MC-1220-LTE CAT4-US by Moxa Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for MC-1220-LTE CAT4-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-MC-1220-LTECAT4-US-ND
|
DigiKey | 4G Module LE910C4-NF miniPCIe mo Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$190.0000 | Buy Now |
DISTI #
73197777
|
RS | Wireless Package,4G Module, LE910C4-NF Mini PCIe | Moxa MC-1220-LTE Cat4-US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$171.0100 | Buy Now |