-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS-1 Dedicating PROFINET RT/IRT, BGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1919
|
Newark | Mcu, 32Bit, 100Mhz, Fpbga-196, Product Range:Tps-1 Family Microcontrollers, Architecture:-, Mcu Core Size:32Bit, Program Memory Size:-, Ram Memory Size:-, Cpu Speed:100Mhz, No. Of I/O S:48I/O S, Mcu Case Style:Fpbga, No. Of Rohs Compliant: Yes |Renesas MC-10105F1-821-FNA-M1-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1033 |
|
$30.0200 / $41.0400 | Buy Now |
DISTI #
MC-10105F1-821-FNA-M1-A-ND
|
DigiKey | MICROPROCESSOR CIRCUIT Min Qty: 1 Lead time: 36 Weeks Container: Tray |
1052 In Stock |
|
$31.1080 / $39.7700 | Buy Now |
DISTI #
MC-10105F1-821-FNA
|
Avnet Americas | PROFINET IO Device Chip 196-Pin FPBGA - Trays (Alt: MC-10105F1-821-FNA) RoHS: Compliant Min Qty: 595 Package Multiple: 595 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$27.9400 / $31.9000 | Buy Now |
DISTI #
968-10105F1821FNAM1A
|
Mouser Electronics | I/O Controller Interface IC TPS-1 / PROFINET RoHS: Compliant | 13680 |
|
$29.4500 / $39.4600 | Buy Now |
|
Future Electronics | Single Chip Interface Solution for PROFINET IO Devices RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 119 Container: Tray | 0Tray |
|
$28.9200 | Buy Now |
|
Renesas Electronics America | MICROPROCESSOR CIRCUIT Min Qty: 1 Container: Tray | 1052 |
|
$31.1080 / $39.7700 | Buy Now |
DISTI #
75724322
|
Verical | Single Chip Interface Solution RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 545 |
|
$23.2500 / $38.0000 | Buy Now |
DISTI #
MC-10105F1-821-FNA
|
Avnet Americas | PROFINET IO Device Chip 196-Pin FPBGA - Trays (Alt: MC-10105F1-821-FNA) RoHS: Compliant Min Qty: 595 Package Multiple: 595 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$27.9400 / $31.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1407 |
|
RFQ | |
DISTI #
MC-10105F1-821-FNA-M1-A
|
Avnet Asia | PROFINET IO Device Chip 196-Pin FPBGA (Alt: MC-10105F1-821-FNA-M1-A) RoHS: Compliant Min Qty: 595 Package Multiple: 595 Lead time: 36 Weeks, 0 Days | 595 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC-10105F1-821-FNA-M1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MC-10105F1-821-FNA-M1-A
Renesas Electronics Corporation
TPS-1 Dedicating PROFINET RT/IRT, BGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | FBGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | PRBG0196FA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |