Part Details for MC-100A-AC24V by Altech Corporation
Overview of MC-100A-AC24V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100A474S10Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A474S4Y8 | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A484S4-5Y | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for MC-100A-AC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-100A-AC24V-ND
|
DigiKey | CONTACTOR 3P100A 2 NO/2 NC 24VAC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.1100 | Buy Now |
DISTI #
845-MC100AAC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,100A | 0 |
|
$266.0300 / $279.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$238.7400 | Buy Now |
|
Onlinecomponents.com | Altech MC-100A-AC24V Contors, 3 Pole, Frame Size 100AF AC Coil, 24V, MC Series RoHS: Compliant | 0 |
|
$247.1600 / $266.0100 | Buy Now |
DISTI #
10047657
|
TestEquity LLC | Altech MC-100A-AC24V Contactors, 3 Pole, Frame Size 100AF AC Coil, 24V, MC Series | 0 |
|
$358.1000 | Buy Now |
Part Details for MC-100A-AC24V
MC-100A-AC24V CAD Models
MC-100A-AC24V Part Data Attributes
|
MC-100A-AC24V
Altech Corporation
Buy Now
|
Compare Parts:
MC-100A-AC24V
Altech Corporation
|
Samacsys Manufacturer | Altech |