Part Details for MC-100A-AC208V by Altech Corporation
Overview of MC-100A-AC208V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-100A-AC208V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-100A-AC208V-ND
|
DigiKey | CONTACTOR 3P100A 2 NO/2 NC 208VA Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.1100 | Buy Now |
DISTI #
845-MC100AAC208V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,100A | 0 |
|
$264.7300 / $270.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$238.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$250.6200 / $270.0000 | Buy Now |
DISTI #
10047404
|
TestEquity LLC | Altech MC-100A-AC208V Contactors, 3 Pole, Frame Size 100AF AC Coil, 208V, MC Series | 0 |
|
$358.1000 | Buy Now |
Part Details for MC-100A-AC208V
MC-100A-AC208V CAD Models
MC-100A-AC208V Part Data Attributes
|
MC-100A-AC208V
Altech Corporation
Buy Now
|
Compare Parts:
MC-100A-AC208V
Altech Corporation
|
Samacsys Manufacturer | Altech |