There are no models available for this part yet.
Overview of MC-05PMMS-SH8001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MC-05PMMS-SH8001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC8591
|
Newark | Nmea 2000, Micro, Metal, 4A, 05 Pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 300Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MC-05PMMS-SH8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $10.1900 | Buy Now | |
DISTI #
MC-05PMMS-SH8001-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 0.98' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$6.8508 / $11.3300 | Buy Now | |
DISTI #
71379642
|
RS | Connector, NMEA Non-CertifiedM12 CONN NMEAPANEL SCREW 5PIN M CONN M PIN | Amphenol LTW Technology MC-05PMMS-SH8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5300 | RFQ | |
DISTI #
LTWMC-05PMMS-SH8001
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, FOR PANEL, M, M, SOLDER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
100 On Order |
|
$4.8000 / $8.3100 | Buy Now | ||
DISTI #
LTWMC-05PMMS-SH8001
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, FOR PANEL, M, M, SOLDER | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
100 On Order |
|
$4.8000 / $8.3100 | Buy Now |