Part Details for MC-000505-0MF-CSB15 by Amphenol LTW Technology
Overview of MC-000505-0MF-CSB15 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-000505-0MF-CSB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8559
|
Newark | Nmea 2000, Micro, Metal, 4A, 05 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 15000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MC-000505-0MF-CSB15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4100 / $50.3000 | Buy Now |
DISTI #
MC-000505-0MF-CSB15-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 49.2' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7770 | Buy Now |
DISTI #
71379763
|
RS | Connector, NMEA Non-CertifiedM12 CONN NMEAI ADAPT SCREW MF CONN MF PIN | Amphenol LTW Technology MC-000505-0MF-CSB15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$101.3000 | RFQ |
DISTI #
LTWMC-000505-0MF-CSB15
|
Heilind Electronics | NMEA 2000, MICRO, METAL, 4A, 0 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7000 / $103.2600 | Buy Now |
DISTI #
LTWMC-000505-0MF-CSB15
|
Interstate Connecting Components | NMEA 2000, MICRO, METAL, 4A, 0 OVERMOLDED | 0 |
|
Buy Now |