Part Details for MC-000505-0MF-CSB06 by Amphenol LTW Technology
Overview of MC-000505-0MF-CSB06 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5054ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 54 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for MC-000505-0MF-CSB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8680
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MC-000505-0MF-CSB06 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8000 / $29.8700 | Buy Now |
DISTI #
1754-MC-000505-0MF-CSB06-ND
|
DigiKey | CIR CBL 5POS RCPT TO PLUG 19.69' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2820 | Buy Now |
DISTI #
75406310
|
RS | NMEA 2000, Micro, 4A, 05 Pins, Overmolded, Straight | Amphenol LTW Technology MC-000505-0MF-CSB06 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9100 / $34.1600 | RFQ |
DISTI #
LTWMC-000505-0MF-CSB06
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2800 / $42.4800 | Buy Now |
DISTI #
LTWMC-000505-0MF-CSB06
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | 0 |
|
Buy Now |