Part Details for MBT3906DW1T2G by onsemi
Overview of MBT3906DW1T2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MBT3906DW1T2G
MBT3906DW1T2G CAD Models
MBT3906DW1T2G Part Data Attributes:
|
MBT3906DW1T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBT3906DW1T2G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for MBT3906DW1T2G
This table gives cross-reference parts and alternative options found for MBT3906DW1T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBT3906DW1T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFB3906 | PNP Multi-Chip General Purpose Amplifier, 3000-REEL | onsemi | MBT3906DW1T2G vs FFB3906 |
MBT3906DW1T2 | 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-88, 6 PIN | onsemi | MBT3906DW1T2G vs MBT3906DW1T2 |
MBT3906DW1T1G | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MBT3906DW1T2G vs MBT3906DW1T1G |
MMDT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | MBT3906DW1T2G vs MMDT3906 |
MMDT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, SOT-363, 6 PIN | Diodes Incorporated | MBT3906DW1T2G vs MMDT3906 |
MMDT3906_R1_10001 | Transistor, | PanJit Semiconductor | MBT3906DW1T2G vs MMDT3906_R1_10001 |
MBT3906DW1T1 | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MBT3906DW1T2G vs MBT3906DW1T1 |
MMDT3906T/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MBT3906DW1T2G vs MMDT3906T/R7 |
MBT3906DW1T3 | 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-88, 6 PIN | onsemi | MBT3906DW1T2G vs MBT3906DW1T3 |
MMDT3906_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MBT3906DW1T2G vs MMDT3906_R2_00001 |