Part Details for MBT2222ADW1T1 by onsemi
Overview of MBT2222ADW1T1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBT2222ADW1T1
MBT2222ADW1T1 CAD Models
MBT2222ADW1T1 Part Data Attributes:
|
MBT2222ADW1T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBT2222ADW1T1
onsemi
TRANSISTOR 600 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-88 | |
Package Description | CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for MBT2222ADW1T1
This table gives cross-reference parts and alternative options found for MBT2222ADW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBT2222ADW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBT2222ADW1T1G | 600mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | Rochester Electronics LLC | MBT2222ADW1T1 vs MBT2222ADW1T1G |
MBT2222ADW1T1G | NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MBT2222ADW1T1 vs MBT2222ADW1T1G |